Alpha Wire 1855 BR005

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
$ 36.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855 BR005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-89.87%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Alpha Wire1855 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BK005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855 BL005
Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855 BR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 7/30; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
22 AWG 600V Brown PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 22AWG 30.48m 1.27mm Tinned Copper 600V Spool
Stranded Wire PVC 0.35mm² Tinned Copper Brown 1855 30.5m
Alpha Wire , 1855 , 0.33 mm2, 22 AWG, 30m
HOOK-UP WIRE, 100FT, 22AWG COPPER, BROWN
Hook-Up Wire 22AWG MILW16878E BRN
HOOK-UP WIRE, 22AWG, BROWN, 30.5M;
HOOK-UP STRND 22AWG BROWN 100'
HOOK-UP WIRE, 100FT, 22AWG CU, BROWN; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm ; Jacket Color:Brown; Jacket Material:PVC (Polyvinyl Chloride); Voltage Rating:600V

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855 BR005.
  • 1855-BR005
  • 1855BR005