Alpha Wire 1854 WO001

24 AWG 600V White/Orange PVC Hook-UP Wire on 1000 Foot Spool Put-ups
$ 204.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1854 WO001.

Newark

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1854 WH001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1854 OR001
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V
Alpha Wire1854 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.043 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1854 WO001 provided by its distributors.

24 AWG 600V White/Orange PVC Hook-UP Wire on 1000 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TC, 24 AWG, 7X32, WHITE/ORANGE PVC INSULATED, -55 TO +105C, 600V
Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper White/Orange 600V Spool
Hook-Up Wire; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; Jacket Color:White/Orange; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1854-WO001
  • 1854WO001