Alpha Wire 1852 OR005

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V
$ 37.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1852 OR005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.25%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1852 RD005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1852 BK005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1852 BR005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1852 OR005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
28 AWG 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper 600VAC Spool
HOOK-UP WIRE, 100FT, 28AWG, COPPER, ORANGE, 600V
Hook-Up Wire PVC INSUL 28AWG OR
Alpha Wire 1852 OR005 フックアップワイヤ
HOOK-UP STRND 28AWG ORANGE 100'
WIRE, ORG, 28AWG, 7/36AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.09mm²; Jacket Colour:Orange; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:0.89mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.12mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1852-OR005
  • 1852OR005