Alpha Wire 1852 RD005

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
$ 57.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1852 RD005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-74.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1852 WH005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1852 GR005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1852 BL005
Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1852 RD005 provided by its distributors.

Wire, Hook-Up; 28 AWG; 7/36; 0.010 in.; 0.034 in.; -55 degC; 105 degC; 600 V;
Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
28 AWG 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Red 600VAC Spool
Stranded Wire PVC 0.09mm² Tinned Copper Red 1852 30.5m
Alpha Wire , 1852 , 0.08 mm2, 28 AWG, 30m
HOOK-UP WIRE, 100FT, 28AWG, COPPER, PVC, RED
Hook-Up Wire PVC INSUL 28AWG RD
WIRE, RED, 28AWG, 7/36AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:28AWG; Conductor Area CSA:0.09mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:0.89mm; Voltage Rating:600V; No. of Max Strands x Strand Size:7 x 0.12mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1852-RD005
  • 1852RD005