Alpha Wire 1772 BK005

Wire And Cable, 4 Conductor(s), 25AWG, 600V, Communication And Control Cable
$ 632.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1772 BK005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire1772 SL005
Wire And Cable, 4 Conductor(s), 25AWG, 600V, Communication And Control Cable
Alpha Wire1772 YL005
Wire And Cable, 4 Conductor(s), 25AWG, 600V, Communication And Control Cable
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1772 BK005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 25AWG, 600V, Communication And Control Cable
Multi-Conductor Cable 4Conductors 25AWG 6.22mm 600VAC Black 30.48m Spool
MULTICONDUCTOR CABLE,4C,25AWG, STRANDED, BRAID SHIELD, BLACK PVCCA PAIRSOP 65
CABLE, 24AWG, SHLD, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:600V; No. of Strands x Strand Size:60 x 0.079mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Alpha Type Number:1772; Cable Type:Braided Shield; Conductor Make-up:60 / 40; Impedance:44ohm; Jacket Material:PE; No. of Cores:4; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:6mm; Primary Insulation Thickness:0.36mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1.18mm; Secondary Screen Material:Tinned Copper Braid; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1772 BK005.
  • 1772 BK005..
  • 1772-BK005
  • 1772BK005