Alpha Wire 1751 SL001

Wire And Cable, 3 Conductor(s), 14AWG, 450V, Communication And Control Cable
$ 9,246.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1751 SL001.

Farnell

Datasheet3 pages9 years ago

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1761 SL005
Wire And Cable, 3 Conductor(s), 12AWG, 450V, Communication And Control Cable
Alpha Wire1891/3C SL001
Wire And Cable, 3 Conductor(s), 14AWG, 300V, Communication And Control Cable
Alpha Wire1891/3C SL002
Wire And Cable, 3 Conductor(s), 14AWG, 424V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1751 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 14AWG, 450V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,14 AWG,3C, STRANDED, SLATE
SHLD FLEX CABLE, 3COND, 14AWG, 305M;
AE C&C, 1751 SLATE 1000 FT 14AWG 41/30 3C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:14; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1751-SL001
  • 1751SL001