Alpha Wire 1761 SL005

Wire And Cable, 3 Conductor(s), 12AWG, 450V, Communication And Control Cable
$ 2,910.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1761 SL005.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+500%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1751 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 450V, Communication And Control Cable
Alpha Wire1891/3C SL001
Wire And Cable, 3 Conductor(s), 14AWG, 300V, Communication And Control Cable
Alpha Wire1891/3C SL002
Wire And Cable, 3 Conductor(s), 14AWG, 424V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1761 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 12AWG, 450V, Communication And Control Cable
Shielded Twisted Pair Cable Braid 3Conductors 12AWG 9.49mm 450VAC Slate 30.48m Spool
CABLE, 12AWG, 3 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 12AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:12; No. of Conductors:3; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:65 x 30; Drop Ship:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1761-SL005
  • 1761SL005