Alpha Wire 1563 OR001

20 AWG Solid 1000V Orange PVC Hook-Up Wire on 1000 Foot Spool Put-Up.
$ 228.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1563 OR001.

Master Electronics

Datasheet3 pages6 years ago

TME

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Alpha Wire1563 RD005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1563 WH005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1563 BK005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1563 OR001 provided by its distributors.

20 AWG Solid 1000V Orange PVC Hook-Up Wire on 1000 Foot Spool Put-Up.
HOOK-UP WIRE, TC, 20 AWG, SOLID, ORANGE PVC INSULATED, -40 TO +80C, 1000V
Hook-up Wire 20AWG 304.8m 1.68mm Tinned Copper Orange 1000VAC Spool
Wire - Single Conductor 1563 ORANGE 1000 FT
Hookup Wire, 20 AWG, Orange, 1000V, 6.5 ft
HOOK-UP WIRE, 1000FT 20AWG COPPER ORANGE
HOOK-UP WIRE, 20AWG, ORG, 305M;
HOOK-UP SOLID 20AWG ORANGE 1000'
Wire Code = 1563 / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1 / Operating Temperature Max. °C = 80 / Length m = 305 / Stranding = Solid / Halogen Free = No / Operating Temperature Min. °C = -40 / Series = 1563 / Standards Met = EU / Standards Met = REACH / Packaging = Sold by Reel / Jacket Colour = Orange / Jacket Material = PVC / Strands = 1 / Cross-Section mm² = 0.52 / Cross-Section AWG AWG = 20 / Original Packaging m = 305 / External Diameter mm = 1.62

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1563-OR001
  • 1563OR001