Alpha Wire 1563 WH005

Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V
$ 42.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1563 WH005.

IHS

Datasheet3 pages2 years ago

element14 APAC

Master Electronics

TME

Farnell

Inventory History

3 month trend:
-66.59%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1563 BK005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1563 GR005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1563 RD005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V;

Descriptions

Descriptions of Alpha Wire 1563 WH005 provided by its distributors.

Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.066 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
20 AWG Solid 1000V White PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Hook-up Wire 20AWG 30.48m 1.68mm Tinned Copper White 1000V Spool
WIRE, WHT, 20AWG, 1/20AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 20AWG; Conductor Area CSA: 0.519mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid;
Strands = 1 / Jacket Material = PVC / Voltage Rating Max. kV = 1 / Jacket Colour = White / External Diameter mm = 1.62 / Cross-Section mm² = 0.52 / Original Packaging m = 30.5 / Cross-Section AWG AWG = 20 / Series = 1563 / Standards Met = EU / Standards Met = REACH / Length m = 30.5 / Stranding = Solid / Wire Code = 1563 / Operating Temperature Max. °C = 80 / Conductor Material = Tinned Copper / Halogen Free = No / Operating Temperature Min. °C = -40 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1563- WH005
  • 1563-WH005
  • 1563WH005