Alpha Wire 1555 GR005

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
$ 62.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1555 GR005.

Master Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-82.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1555 RD005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1555 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1555 BR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1555 GR005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 1Conductors 18AWG 30.5m/305m 1.98mm Tinned Copper Green 1000V
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
18 AWG 1000V Green PVC Hook-Up Wire on 100 Foot Spool Put-Up.
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1555-GRN-100FT
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 16/30-Str; Green
Hook-Up Wire 18 AWG Stranded Green PVC Jacket 100 Feet
Alpha Wire , 1555 , 0.75 mm2, 18 AWG, 30m
HOOK-UP WIRE, 100FT, 18AWG COPPER, GREEN
Hook-Up Wire 18AWG MIL-W-76B GRN

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555-GR005
  • 1555GR005