Alpha Wire 1553 YL005

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
$ 50.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1553 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1553 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1553 YL005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.72mm Tinned Copper Yellow 1000V
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
20 AWG 1000V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Up.
WIRE, YEL, 20AWG, 10/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Yellow; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 10 x 0.255mm; Voltage Rating: 1kV; Conductor Material: Copper; External Diameter: 1.72mm; Approval Specification: MIL-W-76 B Type MW; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Make-up: 10 / 30AWG; Outer Diameter: 1.72mm; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553 YL005.
  • 1553-YL005
  • 1553YL005