Alpha Wire 1553 WV001

Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
$ 236.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1553 WV001.

Electro Sonic

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1553 RD005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;

Descriptions

Descriptions of Alpha Wire 1553 WV001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper White/Violet 1000V Spool
20 AWG Hook-Up Wire 10/30 White Violet Stripe 1000V 1000.0' (304.8m)
HOOK-UP WIRE, TC, 20 AWG, 10X30, WHITE/VIOLET PVC INSULATED, 1000V
Wire - Single Conductor 20AWG 10/30 PVC 1000ft SPOOL WHT/VLT
Hookup Wire, 20 AWG, White/Violet, 1000V, 6.5 ft
HU WIRE PVC, 1553 WH/VIO 1000 FT 20AWG 10/30TYPE MW
HOOK-UP WIRE, 20AWG, WHITE/PURPLE, 305M;
HOOK-UP STRD 20AWG WHT/VIO 1000'
HOOKUP STRND 20AWG WHITE/VIOLET

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553-WV001
  • 1553WV001