Alpha Wire 1553 WH005

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
$ 49.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1553 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1553 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1553 WH005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.72mm Tinned Copper White 1000V Spool
WIRE, WHT, 20AWG, 10/30AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 10 x 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553-WH005
  • 1553WH005