Alpha Wire 1553 BK001

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
$ 224.138
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1553 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.02%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1553 BL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 RD005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1553 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1553 BK001 provided by its distributors.

Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.068 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Black 1000V Spool
20 AWG 1000V Black PVC Hook-Up Wire on 1000 Foot Spool Put-Up.
WIRE, BLK, 20AWG, 10/30AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 10

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1553-BK001
  • 1553BK001