Alpha Wire 1550 BK001

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
$ 230.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1550 BK001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1794%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1550 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1550 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1550 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;

Descriptions

Descriptions of Alpha Wire 1550 BK001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
Wire And Cable, 1 Conductor(s), 24AWG, 1000V, Flexible Cord And Fixture Wire
24 AWG 1000V Black PVC Hook-Up Wire on 1000 Foot Spool Put-Up.
WIRE, BLK, 24AWG, 7/32AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550 BK001..
  • 1550-BK001
  • 1550BK001