Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1550 YL005

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
$ 38.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1550 YL005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+898%

Supply Chain

Introduction Date2020-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1550 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1550 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1550 OR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of Alpha Wire 1550 YL005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.5mm Tinned Copper Yellow 1000V
Hook-Up Wire PVC Insulated 1550 Yellow 100 Foot Spool 24 AWG 7x32 Type MW
WIRE, YEL, 24AWG, 7/32AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.23mm²; Jacket Colour:Yellow; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.42mm; Voltage Rating:1kV; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550-YL005
  • 1550YL005