Alpha Wire 1305C SL001

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,425.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1305C SL001.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5026C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6375 SL005
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1318C SL001
Multi-Conductor Cable 6Conductors 22AWG 6.1mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 1305C SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 300V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 22AWG/4PAIR, MYLAR, PVC GRAY
AE C&C, 1305C SLATE 1000 FT 22AWG SOLID 4PR UNSHLD
UNSHLD MULTIPAIR, 4 PAIR, 22AWG, 305M;
Multi-Pair 4PR 22AWG UNSHIELD
MULT-PAIR 8 22AWG SLATE 304.8M
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1305C-SL001
  • 1305CSL001