Alpha Wire 6348 SL002

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 3,680.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6348 SL002.

Master Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5199/25C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 22AWG 25C FOIL SHLD
Alpha Wire1299/25C SL002
Multi-Conductor Communication and Control Cable CBL SHLD 25C 500'

Descriptions

Descriptions of Alpha Wire 6348 SL002 provided by its distributors.

Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multiconductor Shielded Cable, Control, 25 Conductor, 22 AWG
MULTICONDUCTOR CABLE, 25C, 22 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, GRAY
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 25 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 25Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 10.4mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 10.4mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6348-SL002
  • 6348SL002