Alpha Wire 1299/15C SL005

Cable, Shielded; 15; 22 AWG; 7 x 30; 0.30 in.; 0.010 in.; 0.032 in.; PVC; 75 de
$ 782.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/15C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.71%

Related Parts

Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5199/15C SL005
Cable, Shielded; 15; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.032 in.; -20 degC
Alpha Wire1181/15C SL005
Multi-Conductor Communication and Control Cable 15 COND 22AWG UNSHLD

Descriptions

Descriptions of Alpha Wire 1299/15C SL005 provided by its distributors.

Cable, Shielded; 15; 22 AWG; 7 x 30; 0.30 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Multi-Conductor Communication and Control Cable CBL SHLD 15C 100'
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 15Conductors 22AWG 7.97mm 300VAC Slate 30.48m Spool
CABLE, 22AWG, 15 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 15Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/15C SL005..