Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5199/15C SL005

Cable, Shielded; 15; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.032 in.; -20 degC
$ 1,214.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5199/15C SL005.

Electro Sonic

Datasheet4 pages1 year ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.26%

Related Parts

Alpha Wire6347 SL005
Wire And Cable, 15 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5100/15C SL005
Cable, Multi-Conductor; 15; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.
Alpha Wire1299/12C SL002
Cable, Shielded; 12; 22 AWG; 7 x 30; 0.28 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 5199/15C SL005 provided by its distributors.

Cable, Shielded; 15; 22 AWG; 7 x 30; 0.31 in.; 0.010 in.; 0.032 in.; -20 degC
Multi Conductor Cable 15Conductor 22AWG
Multi-Conductor Cables 22AWG 15C SHIELD 100ft SPOOL SLATE
Unspecified Products 22G 15C FOILD SHIELD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5199/15C-SL005
  • 519915CSL005