Alpha Wire 1219/50C SL005

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,523.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219/50C SL005.

Electro Sonic

Datasheet5 pages9 years ago
Datasheet3 pages11 years ago

TME

Newark

Inventory History

3 month trend:
+83.33%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5100/50C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 50C SHIELD
Alpha WireM38950 SL005
Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5100/40C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 40C FOIL SHLD

Descriptions

Descriptions of Alpha Wire 1219/50C SL005 provided by its distributors.

Wire And Cable, 50 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 24AWG 50C SHIELDED 100ft SPOOL SLATE
MULTICONDUCTOR CABLE, 50C, 24 AWG, FOIL SHIELD, GRAY PVC
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 50Conductors 24AWG 11.48mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi-Conductor 24AWG 50C FOIL SHLD
Alpha Wire 50, Alpha Essentials, 0.23 mm2, 30m, , PVC
SHLD FLEX CABLE, 50COND, 24AWG, 30M;
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:50; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219/50C-SL005
  • 1219/50CSL005
  • 121950CSL005