Alpha Wire 1219/10C SL001

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,503.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219/10C SL001.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5020C SL033
XTRAGUARD1 REVITALIZED, 5020C SLATE 328 FT 24AWG 7/32 10C UNSHLD
Alpha Wire5020C-BK199
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6334 SL002
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1219/10C SL001 provided by its distributors.

Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 10; 24 AWG; 7 x 32; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:10; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219/10C-SL001
  • 121910CSL001