Alpha Wire 1218C SL001

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,523.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1218C SL001.

Newark

Datasheet4 pages8 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6300/8 SL001
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5098C SL005
Cable, Multi-Conductor; 8; 24 AWG; 7 x 32; 0.22 in.; 0.010 in.; 0.032 in.
Alpha Wire5018C SL033
Alpha 5018C Sl 328 Ft Rohs Compliant: Yes |Alpha Wire 5018C SL033

Descriptions

Descriptions of Alpha Wire 1218C SL001 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 24AWG 5.76mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
MULTICONDUCTOR, 8 COND, 24AWG, 1000FT, SHIELDED F/UTP, GRAY, 1218 SERIES
Cable Communication/Control; 8C; 24 AWG
AE C&C, 1218C SLATE 1000 FT 24AWG 7/32 8C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218C-SL001
  • 1218CSL001