Alpha Wire 5018C SL033

Alpha 5018C Sl 328 Ft Rohs Compliant: Yes |Alpha Wire 5018C SL033
$ 1,354.31

Price and Stock

Inventory History

3 month trend:
-25.00%

Related Parts

Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire5098C SL005
Cable, Multi-Conductor; 8; 24 AWG; 7 x 32; 0.22 in.; 0.010 in.; 0.032 in.
Alpha Wire1218C SL002
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg

Descriptions

Descriptions of Alpha Wire 5018C SL033 provided by its distributors.

Alpha 5018C Sl 328 Ft Rohs Compliant: Yes |Alpha Wire 5018C SL033
XTRAGUARD1 REVITALIZED, 5018C SLATE 328 FT 24AWG 7/32 8C UNSHLD
MULTICORE CABLE, 24AWG, 8CORE, PVC;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5018C-SL033