Alpha Wire 1181/60C SL005

Unshielded 60 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
$ 2,111.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/60C SL005.

element14 APAC

Datasheet6 pages9 years ago
Datasheet2 pages20 years ago

Farnell

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-13.33%

Related Parts

Alpha Wire882260 SL005
MULTICONDUCTOR CABLE, 60C, 22 AWG, 7X30, TC, FEP INS, CHROME PVC JKT, AWM
Alpha Wire1181/50C SL005
Multi-Conductor Communication and Control Cable 50 COND 22AWG UNSHLD
Alpha Wire2219C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 150V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1181/60C SL005 provided by its distributors.

Unshielded 60 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,60C,22AWG, SLATE PVC
Alpha Wire 60, Alpha Essentials, 0.35 mm2, 30m, , PVC
MULTICORE CABLE, 22AWG, SLATE, 30.48M;
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:60; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/60C SL005.
  • 1181/60C SL005..