Alpha Wire 1181/50C SL005

Multi-Conductor Communication and Control Cable 50 COND 22AWG UNSHLD
$ 1,817.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/50C SL005.

element14 APAC

Datasheet5 pages8 years ago
Datasheet2 pages20 years ago
Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.88%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1181/40C SL005
Unshielded 40 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1181/60C SL005
Unshielded 60 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire882260 SL005
MULTICONDUCTOR CABLE, 60C, 22 AWG, 7X30, TC, FEP INS, CHROME PVC JKT, AWM

Descriptions

Descriptions of Alpha Wire 1181/50C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 50 COND 22AWG UNSHLD
Unshielded 50 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,50C,22 AWG,7X30,TC, PVC INS, SLATE PVC JKT, UL CM, CSA CMG
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:50; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 50CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:50; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:12.7mm; Conductor Material:Copper; SVHC:No SVHC (18-Jun-2012); Alpha Type Number:1181/50C; Approval Bodies:UL; Belden Type Number:9434 EQUIVALENT; Cable Type:Unshielded; Cable UL Style Number:UL2576; Conductor Make-up:7 / 0.25mm; Jacket Material:PVC; No. of Cores:50; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:12.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.89mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/50C-SL005
  • 1181/50CSL005