Alpha Wire 1181/30C SL005

Multi-Conductor Cable Polyvinyl Chloride 30Conductors 22AWG 10.31mm 300VAC Slate 30.48m Spool
$ 370.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/30C SL005.

element14 APAC

Datasheet1 page20 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-64.06%

Related Parts

Alpha Wire1299/30C SL005
Multi-Conductor Communication and Control Cable 30C 22AWG FOIL SHLD
Alpha WireM2482 SL005
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM4646 SL005
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1181/30C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 30Conductors 22AWG 10.31mm 300VAC Slate 30.48m Spool
Unshielded 30 Conductor Slate PVC cable on 100 Foot Spool Put-Ups.
Multi-Conductor Communication and Control Cable 30C 22AWG UNSHLD
CABLE, 22AWG, 30 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 30Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Stra
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 30CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:30; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.25mm; Conductor Area CSA:0.34mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:1181/30C; Approval Bodies:UL 2576; Belden Type Number:9432 EQUIVALENT; Cable Type:Unshielded; Cable UL Style Number:UL2576; Conductor Make-up:7 / 0.25mm; Jacket Material:PVC; No. of Cores:30; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:9.6mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.81mm; Voltage Rating V AC:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/30C SL005.