Alpha Wire 1131C SL005

Multi-Conductor Communication and Control Cable 1PR 18AWG USHLD 100'
$ 259.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1131C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire2241C SL005
Multi-Conductor Communication and Control Cable 1PR 18AWG SHIELDED
Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire1300C SL001
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1131C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 1PR 18AWG USHLD 100'
Multipair Unshielded Cable, 1, 18 Awg, 16 X 0.255Mm, 100 Ft, 30.5 M |Alpha Wire 1131C SL005
CABLE, 18AWG, 1 PAIR, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Pairs: 1 Pair; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Stran

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1131C SL005..