Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3303 SL005

Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable

$ 930.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3303 SL005.

Farnell

Datasheet1 page20 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-47.24%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire1121 CL005
Wire And Cable, 3 Conductor(s), 28AWG, 283V, Communication And Control Cable
Alpha Wire3202 SL005
Wire And Cable, 3 Conductor(s), 26AWG, 600V, Communication And Control Cable
Alpha Wire57003 SL002
MULTICONDUCTOR CABLE,3C,24AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY

Descriptions

Descriptions of Alpha Wire 3303 SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 28AWG, 600V, Communication And Control Cable
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 3Conductors 28AWG 3.35mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 28AWG, 3CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:3; Conductor Size AWG:28AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; Conductor Area CSA:0.09mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:3.3mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Braided Shield; Conductor Make-up:7 / 36; Jacket Material:PVC; No. of Cores:3; Operating Temperature Max:105°C; Operating Temperature Min:55°C; Outer Diameter:3.3mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.30mm; Test Voltage:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3303-SL005
  • 3303SL005