
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS7C513B-15JCN | 0 | 1 | 3h | ||||||||
| Newark | AS7C513B-15JCN | 0 | 160 | |||||||||
| Future Electronics | AS7C513B-15JCN | 0 | 4 | Tray | ||||||||
| Avnet | AS7C513B-15JCN | 0 | 160 | 8h | ||||||||
| Microchip USA | AS7C513B-15JCN | 2,075 | 300 | Tray | 22h |
Download datasheets and manufacturer documentation for Alliance Memory AS7C513B-15JCN.
Download Alliance Memory AS7C513B-15JCN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS7C513B-15JCN provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS7C513B-15JCN.