Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C4098A-15TIN

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
$ 10.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4098A-15TIN.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Inventory History

3 month trend:
-94.31%

CAD Models

Download Alliance Memory AS7C4098A-15TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.039
$ 7.595
$ 7.595
Stock
70,981
83,473
83,473
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alliance MemoryAS7C4096A-15TCN
SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 44-Pin TSOP-II
Alliance MemoryAS7C4096A-15TIN
AS7C4096A Series 4 Mb (512 K x 8) 5 15 ns CMOS Static RAM - TSOP2-44
Alliance MemoryAS7C4096A-12TCN
AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - TSOP 11-44
IDT71V416S Series 4 Mb (256 K x 16) 3.3 V SMT CMOS Static RAM - TSOP II-44
Asynchronous GULL WING 3-STATE 2008 (Memory Format) Memory 70C 3.6V 4Mb 170mA
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of Alliance Memory AS7C4098A-15TIN provided by its distributors.

AS7C4098A Series 4-Mbit (256 K x 16) 5 V 15 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 4M-bit 256K x 16 15ns 44-Pin TSOP-II Tray
Sram, 4Mb, 256K X 16, 5V, 44Pin Tsop Ii, 15Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C4098A-15TIN
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 15ns 4Mb 5.5V 85C
4Mb (256K x 16) 256k x 16 4.5V 140mA 5.5V Parallel SOP SMD
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
IC SRAM 4MBIT PARALLEL 44TSOP2

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4098A15TIN