Alliance Memory AS7C4096A-12JCN

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-36
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C4096A-12JCN.

IHS

Datasheet10 pages25 years ago
Datasheet10 pages25 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C4096A-12JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 8.583
Stock
108,307
106,766
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
36
36
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
Address Bus Width
19 b
19 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2005-11-17
LTD Date2005-11-17

Related Parts

512K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 512KX8, 10ns, CMOS, PDSO36
4Mb,High-Speed,Async,512K X 8,10Ns,5V,36 Pin Soj (400 Mil), Leadfree
SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II
Alliance MemoryAS7C4098A-12TIN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS7C4098A-12JCN
AS7C4098A Series 4-Mbit (256 K x 16) 5 V 12 ns CMOS Static RAM - SOJ-44
Alliance MemoryAS7C4098A-12JIN
AS7C4098A Series 4-Mbit (256 K x 16) 4.5 to 5.5 V 12 ns SMT Static RAM - SOJ-44

Descriptions

Descriptions of Alliance Memory AS7C4096A-12JCN provided by its distributors.

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-36
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 83MHz 12ns 4Mb 5.5V
SRAM Chip Async Single 5V 4M-Bit 512K x 8 12ns 36-Pin SOJ
IC SRAM 4MBIT PARALLEL 36SOJ / SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 12 ns 36-SOJ
4Mb £¨512K x 8£© 512 k x 8 4.5V 140mA 5.5V Parallel SOJ-36
High Speed CMOS SRAM 4MB 5V 512K x 8 36pin SOJ
4Mb, Sram, 512K X 8, 5V, 36Pin Soj, 12Ns, Commercial Temp, A Die/ Tube |Alliance Memory AS7C4096A-12JCN
Standard SRAM, 512KX8, 12ns, CMOS, PDSO36

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C4096A12JCN