| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1450-1137-ND | 460 | 1 | Tray | ||||||||
| TME | AS7C38096B-10BIN | 0 | 480 | 15h | ||||||||
| Newark | AS7C38096B-10BIN | 0 | 480 | |||||||||
| Avnet | AS7C38096B-10BIN | 0 | 480 | 18h | ||||||||
| Microchip USA | AS7C38096B-10BIN | 1,383 | 150 | Tray | 10h |
Download datasheets and manufacturer documentation for Alliance Memory AS7C38096B-10BIN.
Download Alliance Memory AS7C38096B-10BIN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Alliance Memory AS7C38096B-10BIN provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS7C38096B-10BIN.