Alliance Memory AS7C34098A-10JCN

Surface Mount Tube SRAM - Asynchronous SRAM ic memory 10ns 4Mb 3.6V 70C
$ 8.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C34098A-10JCN.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C34098A-10JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.372
$ 7.196
$ 7.196
Stock
70,056
101,709
101,709
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
IDT71V416S Series 4-Mbit (256 K x 16) 3 to 3.6 V 10 ns SMT Static RAM - TSOP-44
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Asynchronous Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Alliance Memory AS7C34098A-10JCN provided by its distributors.

Surface Mount Tube SRAM - Asynchronous SRAM ic memory 10ns 4Mb 3.6V 70C
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin SOJ
4Mb £¨256K x 16£© 256 k x 16 3V 170mA 3.6V Parallel SOJ-44
High Speed CMOS SRAM 4MB 3.3V 256K x 16 44pin SOJ
Sram, 4Mb, 256K X 16, 3.3V, 44Pin Soj, 10Ns, Commercial Temp, A Die/ Tube |Alliance Memory AS7C34098A-10JCN
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C34098A10JCN