Alliance Memory AS7C3256A-10JCNTR

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-28
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-10JCNTR.

IHS

Datasheet9 pages25 years ago

TME

CAD Models

Download Alliance Memory AS7C3256A-10JCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 3.662
$ 3.662
Stock
88,615
124,136
124,136
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.3V, 32K X 8 Asynchronous Static RAM
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
Surface Mount Tape & Reel (TR) SRAM - Asynchronous SRAM ic memory 10ns 35mA 256kb 3.6V
32K X 8 LOW VOLTAGE CMOS STATIC RAM Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
Cache Sram, 32Kx8, 12Ns, Cmos, Pdso28 Rohs Compliant: Yes |Renesas 71V256SA12YG
IDT71V256SA Series 256 Kb (32 K x 8) 3.3 V Lower Power CMOS Fast SRAM - SOJ-28

Descriptions

Descriptions of Alliance Memory AS7C3256A-10JCNTR provided by its distributors.

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-28
SRAM Chip Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin SOJ T/R
High Speed CMOS SRAM 256KB 3.3V 32K x 8 28pin SOJ
SRAM 256K 3.3V 10ns FAST 32K x 8 Asynch SRAM
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Soj, 10Ns, Commercial Temp, A Die, T&r/ Reel |Alliance Memory AS7C3256A-10JCNTR
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A10JCNTR