Alliance Memory AS7C1026B-15JIN

Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 85C
$ 6.972
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1026B-15JIN.

IHS

Datasheet10 pages30 years ago
Datasheet10 pages30 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C1026B-15JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-03
LTD Date2006-03-03

Related Parts

Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 1Mb 180mA
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II Tray
5.0V 64K x 16 Asynchronous Static RAM
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II Tray
SRAM Chip Async Single 5V 1M-bit 64K x 16 15ns Automotive 44-Pin TSOP-II

Descriptions

Descriptions of Alliance Memory AS7C1026B-15JIN provided by its distributors.

Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 85C
SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ
High Speed CMOS SRAM 1MB 5V 64K x 16 44pin SOJ(400mil)
1Mb £¨64K x 16£© 64 k x 16 4.5V 90mA 5.5V Parallel SOJ-44
Sram, 1Mb, 64K X 16, 5V, 44Pin 400 Mil Soj, 15Ns, Industrial Temp, B Die/ Tube |Alliance Memory AS7C1026B-15JIN
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
1M, 5V, 20ns FAST 64K x 16 Asynch
SRAM, 1MB, 64KX16, 5V, 44SOJ; Memory Size: 1MB; SRAM Memory Configuration: 64K x 16bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOJ; No. of Pins: 44Pins; Access Time: 15ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1026B-15JIN.
  • AS7C1026B15JIN