Alliance Memory AS7C1026B-12JCN

AS7C1026B Series 1 Mbit (64 K x 16) 5 V 12 ns CMOS Static RAM - SOJ-44
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1026B-12JCN.

IHS

Datasheet10 pages30 years ago
Datasheet10 pages30 years ago

HQonline

TME

Components Direct

Jameco

Inventory History

3 month trend:
+52.34%

CAD Models

Download Alliance Memory AS7C1026B-12JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube
64K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 44SOJ
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R
SRAM, Asynchronous SRAM, 1 Mbit, 64K x 16bit, TSOP, 44 Pins, 4.5 V
Renesas71016S12YG
5.0V 64K x 16 Asynchronous Static RAM

Descriptions

Descriptions of Alliance Memory AS7C1026B-12JCN provided by its distributors.

AS7C1026B Series 1 Mbit (64 K x 16) 5 V 12 ns CMOS Static RAM - SOJ-44
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 83MHz 12ns 1Mb 5.5V
SRAM Chip Async Single 5V 1M-bit 64K x 16 12ns 44-Pin SOJ Tube
High Speed CMOS SRAM 1MB 5V 64K x 16 44pin SOJ(400mil)
64KX16 CMOS SRAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
1Mb £¨64K x 16£© 64 k x 16 4.5V 100mA 5.5V Parallel SOJ-44
IC,AS7C1026B-12JCN,SOJ-32, SRAM,12NS,64K X 16,5V
存储器, SRAM, 1MB, 0 至 70度, SOJ;
Static Random Access Memory (SRAM)
SRAM, 1MBIT, 0 TO 70DEG C, SOJ;
Sram, 1Mbit, 0 To 70Deg C, Soj; Sram Type:Asynchronous; Memory Configuration:64K X 16Bit; Ic Case/Package:Soj; No. Of Pins:44Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Clock Frequency Max:- Rohs Compliant: Yes |Alliance Memory AS7C1026B-12JCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1026B12JCN