Alliance Memory AS7C1025C-15JIN

e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 15ns 20.955mm 1Mb 5V
$ 6.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1025C-15JIN.

IHS

Datasheet9 pages19 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS7C1025C-15JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-30
LTD Date2023-02-25

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1025B-15JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 85C

Descriptions

Descriptions of Alliance Memory AS7C1025C-15JIN provided by its distributors.

e3/e6 Surface Mount Tube SRAM - Asynchronous ic memory 15ns 20.955mm 1Mb 5V
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
SRAM 128Kx8-12 TSOP Industrial
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400 Mil), 15Ns, Industrial Temp, Center Power, C Die/ Tube |Alliance Memory AS7C1025C-15JIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1025C15JIN