Alliance Memory AS6C2008A-55TIN

AS6C2008 Series 2 Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C2008A-55TIN.

IHS

Datasheet16 pages18 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-4.08%

CAD Models

Download Alliance Memory AS6C2008A-55TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alliance MemoryAS6C2008-55TIN
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin TSOP-I
256K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
Alliance MemoryAS6C1008-55TINL
Surface Mount Tray 128KX8 SRAM - Asynchronous ic memory 55ns 8mm 1048576bit 2.7V
CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32
CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - STSOP-32

Descriptions

Descriptions of Alliance Memory AS6C2008A-55TIN provided by its distributors.

AS6C2008 Series 2 Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 32-Pin TSOP-I
Low Power CMOS SRAM 2MB 32pin TSOP 1 (8 x 20 mm) 2.7-5V 256k x 8
Surface Mount Tray 256KX8 SRAM - Asynchronous ic memory 55ns 0.5mm 0.00002A 2Mb
256K X 8 BIT LOW POWER CMOS SRAM Standard SRAM, 256KX8, 55ns, CMOS, PDSO32
2Mb £¨256K x 8£© 256 k x 8 2.7V 60mA 5.5V Parallel TSOP-32
IC SRAM 2MBIT PARALLEL 32TSOP I
SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM
Lp Sram, 2Mb, 256K X 8, 3V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS6C2008A-55TIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS6C2008A55TIN