Alliance Memory AS6C1008-55TINLTR

Low Power CMOS SRAM 1MB 32pin TSOP 1 (8 x 20 mm) 2.7-5V 128K X 8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55TINLTR.

IHS

Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download Alliance Memory AS6C1008-55TINLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.425
Stock
96,795
93,285
Authorized Distributors
3
4
Case/Package
TFSOP
TFSOP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Alliance Memory AS6C1008-55TINLTR provided by its distributors.

Low Power CMOS SRAM 1MB 32pin TSOP 1 (8 x 20 mm) 2.7-5V 128K X 8
SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
IC SRAM 1MBIT PARALLEL 32TSOP I
Lp Sram, 1Mb, 1Mb, 128K X 8, 2.7 - 5.5V, 32Pin Tsop I (8 X 20Mm), 55Ns, Industrial Temp, T&r/ Reel |Alliance Memory AS6C1008-55TINLTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc