Alliance Memory AS4C64M8D2-25BIN

512M (64M x 8) DDR2, 1.8V 400MHz, 800Mbps, Industrial (-40 95C) 60ball FBGA
$ 9.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C64M8D2-25BIN.

IHS

Datasheet60 pages12 years ago

TME

Inventory History

3 month trend:
-12.92%

CAD Models

Download Alliance Memory AS4C64M8D2-25BIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1Gb (64M x 16) 64 M x 16 1.7V 110mA 1.9V 400MHz Parallel 16bit BGA-84 , 12.5mm*8mm*800¦Ìm
Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A
512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 400MHz Parallel 16bit BGA 12.5mm*8mm*1mm

Descriptions

Descriptions of Alliance Memory AS4C64M8D2-25BIN provided by its distributors.

512M (64M x 8) DDR2, 1.8V 400MHz, 800Mbps, Industrial (-40 95C) 60ball FBGA
512Mb £¨64M x 8£© 64 M x 8 1.7V 85mA 1.9V 400MHz Parallel 8bit FBGA-60
IC DRAM 512M PARALLEL 60FBGA / Fully synchronous operation
DRAM, DDR2, 512 Mbit, 64M x 8bit, 400 MHz, FBGA, 60 Pins
EAR99 Surface Mount Tray 64MX8 ic memory 400MHz 400ps 8mm 536870912bit
DDR2 DRAM, 64MX8, 0.4ns, CMOS, PBGA60
动态随机存取存储器, 512MB, 400MHZ, FBGA-60;
IC DRAM 512MBIT PARALLEL 60FBGA
Dram, 512Mbit, 400Mhz, Fbga-60; Dram Type:Ddr2; Memory Configuration:64M X 8Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Fbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C64M8D2-25BIN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc