Alliance Memory AS4C64M16D2A-25BCN

AS4C64M16D2A Series 1 Gb (64M x 16) 1.9 V DDRII Synchronous DRAM - FBGA-84
$ 9.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C64M16D2A-25BCN.

IHS

Datasheet62 pages8 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
+7.32%

Alternate Parts

Price @ 1000
$ 9.334
$ 8.447
$ 8.447
Stock
87,344
173,201
173,201
Authorized Distributors
6
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
12.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C64M16D2A-25BCN provided by its distributors.

AS4C64M16D2A Series 1 Gb (64M x 16) 1.9 V DDRII Synchronous DRAM - FBGA-84
1Gb (64M x 16) 64 M x 16 1.7V 170mA 1.9V 400MHz Parallel 16bit FBGA-84
DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA
EAR99 Surface Mount Tray 64MX16 ic memory 400MHz 400ps 8mm 1073741824bit
动态随机存取存储器, 400MHZ, 1GB, FBGA-84;
DDR2 DRAM, 64MX16, CMOS, PBGA84
DDR2 1GB 400MHz 800Mbps/pin 1.8V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C64M16D2A25BCN