Alliance Memory AS4C512M16D3LB-12BCN

8Gb (512M x 16) 512 M x 16 1.283V 122mA 1.45V 800MHz Parallel 16bit FBGA-96 1.2mm
$ 75.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M16D3LB-12BCN.

IHS

Datasheet87 pages7 years ago

tccoilparts.com

Inventory History

3 month trend:
-18.79%

CAD Models

Download Alliance Memory AS4C512M16D3LB-12BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.575
$ 64.088
Stock
86,583
87,422
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.75 ns
13.75 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C512M16D3LB-12BCN provided by its distributors.

8Gb (512M x 16) 512 M x 16 1.283V 122mA 1.45V 800MHz Parallel 16bit FBGA-96 1.2mm
R-PBGA-B96 Surface Mount Tray 512MX16 ic memory 800MHz 20ns 9mm 8589934592bit
Dram, 800Mhz, 8Gbit, Fbga-96 Rohs Compliant: Yes |Alliance Memory AS4C512M16D3LB-12BCN
8Gb (512Mx16) DDR3 1600bps 800Mhz 96-ball FBGA Commercial Temp
DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 96-Pin FBGA Tray
DDR3L DRAM, 512MX16, CMOS, PBGA96
动态随机存取存储器, 800MHZ, 8GB, FBGA-96;
8G DDR3L 512MX16 1.35V 96-BALL F

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C512M16D3LB12BCN