Alliance Memory AS4C512M16D3LA-10BCN

R-PBGA-B96 Surface Mount Tray 512MX16 ic memory 933MHz 20ns 9mm 8589934592bit
$ 75.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C512M16D3LA-10BCN.

IHS

Datasheet41 pages12 years ago

Inventory History

3 month trend:
-4.23%

Alternate Parts

Price @ 1000
$ 75.575
$ 84.011
Stock
130,631
105,650
Authorized Distributors
6
4
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
13.91 ns
13.91 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
1.275 V
1.275 V
Max Supply Voltage
1.425 V
1.425 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C512M16D3LA-10BCN provided by its distributors.

R-PBGA-B96 Surface Mount Tray 512MX16 ic memory 933MHz 20ns 9mm 8589934592bit
8 Gb (512 M x 16) 1.35 V 933 MHz Surface Mount DDR3L SDRAM - FBGA-96
DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Ball FBGA T/R
8Gb (512M x 16) 512M x 16 1.275V 1.425V 933MHz Parallel 16bit 1.2mm
DDR DRAM Module, 512MX16, CMOS, PBGA96
动态随机存取存储器, 8GB, 933MHZ, FBGA-96;
Dram, 8Gbit, 933Mhz, Fbga-96; Dram Type:Ddr3L; Memory Configuration:512M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Fbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C512M16D3LA-10BCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C512M16D3LA10BCN