
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | AS4C4M32SA-6TINTR | 0 | 1K | 21h | ||||||||
| Newark | AS4C4M32SA-6TINTR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | AS4C4M32SA-6TINTR | 0 | 1K | 10h | ||||||||
| Mouser | 913-AS4C4M32SA6TINTR | 833 | 1 | Tape & Reel | ||||||||
| Hi-Tech Circuit Group Ltd. | AS4C4M32SA-6TINTR | 977 | 2d |
Download datasheets and manufacturer documentation for Alliance Memory AS4C4M32SA-6TINTR.
Download Alliance Memory AS4C4M32SA-6TINTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Alliance Memory AS4C4M32SA-6TINTR provided by its distributors.
Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:
Download datasheets and manufacturer documentation for Alliance Memory AS4C4M32SA-6TINTR.