Alliance Memory AS4C4M32S-7BCNTR

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TF-BGA T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M32S-7BCNTR.

IHS

Datasheet46 pages13 years ago

tccoilparts.com

CAD Models

Download Alliance Memory AS4C4M32S-7BCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.27
Stock
81,305
131,721
Authorized Distributors
3
6
Case/Package
TFBGA
TFBGA
Number of Pins
90
90
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
12 b
12 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2013-03-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alliance Memory AS4C4M32S-7BCNTR provided by its distributors.

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 90-Pin TF-BGA T/R
EAR99 Surface Mount Tape & Reel (TR) 4MX32 ic memory 143MHz 5.4ns 13mm 128Mb
SDRAM 128MB 143Mhz 3.3V 4M x 32 90ball TFBGA
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90
Sdr, 128Mb, 4M X 32, 3.3V, 90-Ball Bga, 143 Mhz, Commercial Temp, T&r/ Reel |Alliance Memory AS4C4M32S-7BCNTR
IC DRAM 128MBIT PARALLEL 90TFBGA

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M32S7BCNTR