Alliance Memory AS4C4M16SA-6BANTR

DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6BANTR.

IHS

Datasheet54 pages12 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 4.732
Stock
108,715
139,461
Authorized Distributors
3
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
-
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
-
166 MHz
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6BANTR provided by its distributors.

DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray R
DRAM Chip SDRAM 64Mbit 4M X 16 54-Pin FBGA T/R
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54
IC DRAM 64MBIT PARALLEL 54TFBGA

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6BANTR