Alliance Memory AS4C4M16SA-6BAN

64Mb £¨4M x 16£© 4 M x 16 3V 50mA 3.6V 166MHz Parallel 16bit TFBGA-54
$ 4.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-6BAN.

IHS

Datasheet56 pages11 years ago

TME

SHENGYU ELECTRONICS

tccoilparts.com

Inventory History

3 month trend:
-1.33%

Alternate Parts

Price @ 1000
$ 4.698
$ 4.732
Stock
124,540
126,641
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
-
-
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
166 MHz
166 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
64M, 3.3v, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, T&R
64M, 3.3v, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-6BAN provided by its distributors.

64Mb £¨4M x 16£© 4 M x 16 3V 50mA 3.6V 166MHz Parallel 16bit TFBGA-54
SDRAM 64MB 166MHz 3.3V 4M x 16 54ball FBGA
Surface Mount Tray SDRAM DRAM ic memory 166MHz 5.4ns 64Mb 4M x 16 3V~3.6V
IC DRAM 64MBIT PARALLEL 54TFBGA / SDRAM Memory IC 64Mb (4M x 16) Parallel 166 MHz 5.4 ns 54-TFBGA (8x8)
DRAM Chip SDRAM 64Mbit 4M X 16 54-Pin FBGA Tray
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54
Synchronous Dynamic Random Access Memory (SDRAM)
动态随机存取存储器, 64MB, 166MHZ, FBGA-54;
IC DRAM 64MBIT PARALLEL 54TFBGA
Dram, 64Mbit, 166Mhz, Fbga-54; Dram Type:Sdram; Memory Configuration:4M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Fbga; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C4M16SA-6BAN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA6BAN