Alliance Memory AS4C16M16SA-6TCNTR

AS4C4M16SA Series 256 Mb (16 M x 16) 167 MHz CMOS Synchronous DRAM -TSOP II-54
$ 4.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-6TCNTR.

IHS

Datasheet55 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download Alliance Memory AS4C16M16SA-6TCNTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.768
$ 5.426
$ 5.426
Stock
92,600
336,043
336,043
Authorized Distributors
5
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
13 b
13 b
Access Time
5 ns
5 ns
5 ns
Frequency
-
166 MHz
166 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2015-03-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Alliance Memory AS4C16M16SA-6TCNTR provided by its distributors.

AS4C4M16SA Series 256 Mb (16 M x 16) 167 MHz CMOS Synchronous DRAM -TSOP II-54
256Mb £¨16M x 16£© 16 M x 16 3V 60mA 3.6V 166MHz Parallel 16bit TSOP-54
Surface Mount Tape & Reel (TR) SDRAM DRAM ic memory 166MHz 5ns 256Mb 16M x 16 3V~3.6V
DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TSOP-II T/R
SDRAM 256MB 166Mhz 3.3V 16M x 16 54pin TSOP II
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54
Sdr, 256Mb, 16M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Commercial Temp Tape And Reel, A Die/ Reel |Alliance Memory AS4C16M16SA-6TCNTR

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16SA6TCNTR