Alliance Memory AS4C16M16MD1-6BCN

256Mb £¨16M x 16£© 16Mx16 1.7V 70mA 1.95V 166MHz Parallel 16bit BGA
$ 4.765
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16MD1-6BCN.

IHS

Datasheet56 pages12 years ago

SHENGYU ELECTRONICS

tccoilparts.com

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Alliance Memory AS4C16M16MD1-6BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

256Mb £¨16M x 16£© 16Mx16 3V 140mA 3.6V 166MHz Parallel 16bit BGA 8mm*8mm*800¦Ìm
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA T/R
256Mb £¨16M x 16£© 16Mx16 3V 140mA 3.6V 143MHz Parallel 16bit BGA-54 8mm*8mm*800¦Ìm
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
Obsolete Volatile Non-RoHS Compliant Parallel ic memory -40C~85C TA 3V~3.6V 1Mb 64K x 16 10ns

Descriptions

Descriptions of Alliance Memory AS4C16M16MD1-6BCN provided by its distributors.

256Mb £¨16M x 16£© 16Mx16 1.7V 70mA 1.95V 166MHz Parallel 16bit BGA
Mobile SDRAM, 256M, 16M X 16, 166MHz, 1.7-1.95V, EXT, FPBGA
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 1.8V 60-Pin FBGA
256M (16M x 16),LPDDR1, 1.8V, 60ball VFBGA
EAR99 Surface Mount Tray 16MX16 ic memory 166MHz 6.5ns 9mm 256Mb
DDR1 DRAM, 16MX16, 5ns, CMOS, PBGA60
Mobile DDR 256Mb 16Mx16 166MHz RoHSconf
动态随机存取存储器, 256MB, 166MHZ, FPBGA-60;
IC DRAM 256MBIT PARALLEL 60FPBGA
4G DDR4 256 X 16 1200MHz Commercial Temp
Memory Size MB = 256 / Organisation = 16 M x 16 Bit / Access Time ns = 6.5 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 38 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 1.95 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Package Type = FPBGA / Pins = 60 / Mounting Type = SMD / Packaging = Tray / Length mm = 8 / Width mm = 9 / Height mm = 0.66

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16MD1-6BCN.